
* Images are for reference only
MA12070PXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- MA12070PXUMA1
- JLCPCB Part #
- C4991428
- Package
- VQFN-64
- Description
- 0℃~+85℃ 2-Channel 30Wx2@8Ω 4V~26V VQFN-64 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8194
200+
$4.5750
500+
$4.4142
1000+
$4.3338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products