
* Images are for reference only
KP123XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP123XTMA1
- JLCPCB Part #
- C19488295
- Package
- -
- Description
- -20℃~+100℃ 1.8ms 15Kpa~1.15bar 4.5V~5.5V On-chip self-diagnosis、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8628
200+
$7.9265
500+
$7.6611
1000+
$7.5308
Related Products