CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IRU3046CFTR
IRU3046CFTR
Extended
* Images are for reference only

IRU3046CFTR

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRU3046CFTR
JLCPCB Part #
C19464491
Package
TSSOP-24
Description
0℃~+125℃ 2 400kHz 4V~25V Buck Buck External Yes TSSOP-24 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageTSSOP-24
Operating Temperature0℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply4V~25V
Output TypeAdjustable
Quiescent Current3.5mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IRU3046CFTR
IRU3046CFTR

* Images are for reference only

IRU3046CFTR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRU3046CFTR
JLCPCB Part #
C19464491
Package
TSSOP-24
Description
0℃~+125℃ 2 400kHz 4V~25V Buck Buck External Yes TSSOP-24 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRU3046CFTR

* Images are for reference only

IRU3046CFTR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRU3046CFTR
JLCPCB Part #
C19464491
Package
TSSOP-24
Description
0℃~+125℃ 2 400kHz 4V~25V Buck Buck External Yes TSSOP-24 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRU3046CFTR Specifications

IRU3046CFTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageTSSOP-24
Operating Temperature0℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply4V~25V
Output TypeAdjustable
Quiescent Current3.5mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRU3046CFTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRU3046CFTR Documents

IRU3046CFTR datasheets or manufacturer documentation.

Datasheet: IRU3046CFTR Datasheet (PDF)

IRU3046CFTR Schematic Symbol & PCB Footprint

The IRU3046CFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.