


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | DPAK | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 161A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 140W | |
| RDS(on) | 3.3mΩ@10V,15A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRLR7843TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | DPAK | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 161A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 140W | |
| RDS(on) | 3.3mΩ@10V,15A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRLR7843TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IRLR7843TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.