CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRLR3410TRPBF(Temporary Enable)
IRLR3410TRPBF(Temporary Enable) - 1
IRLR3410TRPBF(Temporary Enable) - 2
IRLR3410TRPBF(Temporary Enable) - 3
Extended1/3
* Images are for reference only

IRLR3410TRPBF(Temporary Enable)

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRLR3410TRPBF(Temporary Enable)
JLCPCB Part #
C386361
Package
DPAK
Description
100V 105mΩ@10V,10A 17A 2V@250uA 79W N-Channel DPAK MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageDPAK
Gate Threshold Voltage (Vgs(th))2V@250uA
NumberN-Channel
Current - Continuous Drain(Id)17A
Drain to Source Voltage100V
Pd - Power Dissipation79W
RDS(on)105mΩ@10V,10A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRLR3410TRPBF(Temporary Enable)
IRLR3410TRPBF(Temporary Enable)

* Images are for reference only

IRLR3410TRPBF(Temporary Enable)

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRLR3410TRPBF(Temporary Enable)
JLCPCB Part #
C386361
Package
DPAK
Description
100V 105mΩ@10V,10A 17A 2V@250uA 79W N-Channel DPAK MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRLR3410TRPBF(Temporary Enable)

* Images are for reference only

IRLR3410TRPBF(Temporary Enable)

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRLR3410TRPBF(Temporary Enable)
JLCPCB Part #
C386361
Package
DPAK
Description
100V 105mΩ@10V,10A 17A 2V@250uA 79W N-Channel DPAK MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRLR3410TRPBF(Temporary Enable) Specifications

IRLR3410TRPBF(Temporary Enable) technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageDPAK
Gate Threshold Voltage (Vgs(th))2V@250uA
NumberN-Channel
Current - Continuous Drain(Id)17A
Drain to Source Voltage100V
Pd - Power Dissipation79W
RDS(on)105mΩ@10V,10A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRLR3410TRPBF(Temporary Enable). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRLR3410TRPBF(Temporary Enable) Documents

IRLR3410TRPBF(Temporary Enable) datasheets or manufacturer documentation.

IRLR3410TRPBF(Temporary Enable) Schematic Symbol & PCB Footprint

The IRLR3410TRPBF(Temporary Enable) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.