
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | PQFN-28(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~7V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR3551MTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | PQFN-28(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~7V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR3551MTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IR3551MTRPBF datasheets or manufacturer documentation.
Datasheet: IR3551MTRPBF Datasheet (PDF)
The IR3551MTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.