


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Output Current | 60A | |
| Input Voltage | 4.25V~16V | |
| Features | Overcurrent Protection、Adjustable current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 0.25V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR35411MTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Output Current | 60A | |
| Input Voltage | 4.25V~16V | |
| Features | Overcurrent Protection、Adjustable current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 0.25V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR35411MTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IR35411MTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.