
* Images are for reference only
IPB033N10N5LF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPB033N10N5LF
- JLCPCB Part #
- C3279191
- Package
- TO-263-3
- Description
- -55℃~+150℃ 1 N-channel 1.4nF 100V 102nC@10V 13pF 159A 179W 3.3mΩ@10V 4.1V 460pF N-Channel TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4552
10+
$10.8949
30+
$9.9225
100+
$9.0740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products