
IGW15T120
- Manufacturer
- MFR.Part #
- IGW15T120
- JLCPCB Part #
- C536091
- Package
- TO-247-3
- Description
- TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 1.1nF | |
| Td(off) | 520ns | |
| Gate Charge(Qg) | 85nC@15V | |
| Switching Energy(Eoff) | 1.4mJ | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Current - Collector Pulsed (Icm) | 45A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Pd - Power Dissipation | 110W | |
| Output Capacitance(Coes) | 100pF | |
| Td(on) | 50ns |

* Images are for reference only
IGW15T120
Extended- Manufacturer
- MFR.Part #
- IGW15T120
- JLCPCB Part #
- C536091
- Package
- TO-247-3
- Description
- TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IGW15T120
Extended- Manufacturer
- MFR.Part #
- IGW15T120
- JLCPCB Part #
- C536091
- Package
- TO-247-3
- Description
- TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IGW15T120 Specifications
IGW15T120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 1.1nF | |
| Td(off) | 520ns | |
| Gate Charge(Qg) | 85nC@15V | |
| Switching Energy(Eoff) | 1.4mJ | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Current - Collector Pulsed (Icm) | 45A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Pd - Power Dissipation | 110W | |
| Output Capacitance(Coes) | 100pF | |
| Td(on) | 50ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGW15T120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IGW15T120 Documents
IGW15T120 datasheets or manufacturer documentation.
Datasheet: IGW15T120 Datasheet (PDF)
IGW15T120 Schematic Symbol & PCB Footprint
The IGW15T120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.