
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Td(off) | 281ns、340ns | |
| Gate Charge(Qg) | 22nC@960V | |
| Switching Energy(Eoff) | 50uJ、90uJ、150uJ、260uJ | |
| Turn-On Energy (Eon) | 140uJ、220uJ | |
| Current - Collector Pulsed (Icm) | 9.9A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Pd - Power Dissipation | 62.5W | |
| Td(on) | 9.2ns、9.4ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IGB03N120H2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Td(off) | 281ns、340ns | |
| Gate Charge(Qg) | 22nC@960V | |
| Switching Energy(Eoff) | 50uJ、90uJ、150uJ、260uJ | |
| Turn-On Energy (Eon) | 140uJ、220uJ | |
| Current - Collector Pulsed (Icm) | 9.9A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Pd - Power Dissipation | 62.5W | |
| Td(on) | 9.2ns、9.4ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGB03N120H2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IGB03N120H2 datasheets or manufacturer documentation.
Datasheet: IGB03N120H2 Datasheet (PDF)
The IGB03N120H2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.