


ICE3B1565J
- Manufacturer
- MFR.Part #
- ICE3B1565J
- JLCPCB Part #
- C5361082
- Package
- DIP-8
- Description
- DIP-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+130℃ | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting |

* Images are for reference only
ICE3B1565J
Extended- Manufacturer
- MFR.Part #
- ICE3B1565J
- JLCPCB Part #
- C5361082
- Package
- DIP-8
- Description
- DIP-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ICE3B1565J
Extended- Manufacturer
- MFR.Part #
- ICE3B1565J
- JLCPCB Part #
- C5361082
- Package
- DIP-8
- Description
- DIP-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICE3B1565J Specifications
ICE3B1565J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+130℃ | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE3B1565J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICE3B1565J Documents
ICE3B1565J datasheets or manufacturer documentation.
Datasheet: ICE3B1565J Datasheet (PDF)
ICE3B1565J Schematic Symbol & PCB Footprint
The ICE3B1565J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.