
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 2.66nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V@130uA | |
| Gate Charge(Qg) | 130nC@10V | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 55V | |
| Pd - Power Dissipation | 170W | |
| RDS(on) | 13mΩ@19A,10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTS244ZE3043 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 2.66nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V@130uA | |
| Gate Charge(Qg) | 130nC@10V | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 55V | |
| Pd - Power Dissipation | 170W | |
| RDS(on) | 13mΩ@19A,10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS244ZE3043. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTS244ZE3043 datasheets or manufacturer documentation.
The BTS244ZE3043 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.