



BTS141
- Manufacturer
- MFR.Part #
- BTS141
- JLCPCB Part #
- C534742
- Package
- TO-220-3
- Description
- -40℃~+150℃ 1 28mΩ Active High 过压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-220-3 Power Distribution Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | 过压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection | |
| RDS(on) | 28mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
BTS141
Extended- Manufacturer
- MFR.Part #
- BTS141
- JLCPCB Part #
- C534742
- Package
- TO-220-3
- Description
- -40℃~+150℃ 1 28mΩ Active High 过压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-220-3 Power Distribution Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BTS141
Extended- Manufacturer
- MFR.Part #
- BTS141
- JLCPCB Part #
- C534742
- Package
- TO-220-3
- Description
- -40℃~+150℃ 1 28mΩ Active High 过压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-220-3 Power Distribution Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTS141 Specifications
BTS141 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | 过压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection | |
| RDS(on) | 28mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS141. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTS141 Documents
BTS141 datasheets or manufacturer documentation.
Datasheet: BTS141 Datasheet (PDF)
BTS141 Schematic Symbol & PCB Footprint
The BTS141 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.