
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8-EP(5x6) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V@42uA | |
| Current - Continuous Drain(Id) | 45A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 19.6mΩ@10V,45A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSC196N10NS G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8-EP(5x6) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V@42uA | |
| Current - Continuous Drain(Id) | 45A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 19.6mΩ@10V,45A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSC196N10NS G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSC196N10NS G datasheets or manufacturer documentation.
The BSC196N10NS G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.