
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-343-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 13V | |
| Transition frequency(fT) | 25GHz | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 25mA | |
| Pd - Power Dissipation | 120mW | |
| type | NPN |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGR420H6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-343-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 13V | |
| Transition frequency(fT) | 25GHz | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 25mA | |
| Pd - Power Dissipation | 120mW | |
| type | NPN |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGR420H6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGR420H6327 datasheets or manufacturer documentation.
Datasheet: BGR420H6327 Datasheet (PDF)
The BGR420H6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.