
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-343-4 | |
| Transition frequency(fT) | 24GHz | |
| Collector - Emitter Voltage VCEO | 4.5V | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 170mA | |
| Emitter-Base Voltage(Vebo) | 1.5V | |
| type | NPN | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector Cutoff | 30nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFP450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-343-4 | |
| Transition frequency(fT) | 24GHz | |
| Collector - Emitter Voltage VCEO | 4.5V | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 170mA | |
| Emitter-Base Voltage(Vebo) | 1.5V | |
| type | NPN | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector Cutoff | 30nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFP450. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFP450 datasheets or manufacturer documentation.
Datasheet: BFP450 Datasheet (PDF)
The BFP450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.