
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 950mV@100mA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 20nA@20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAR 64-06 E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 950mV@100mA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 20nA@20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAR 64-06 E6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAR 64-06 E6327 datasheets or manufacturer documentation.
Datasheet: BAR 64-06 E6327 Datasheet (PDF)
The BAR 64-06 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.