
AUIRF1018E
- Manufacturer
- MFR.Part #
- AUIRF1018E
- JLCPCB Part #
- C533213
- Package
- TO-220AB-3
- Description
- 1 N-channel 110W 46nC 60V 79A TO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AB-3 | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC | |
| Current - Continuous Drain(Id) | 79A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 110W |

* Images are for reference only
AUIRF1018E
Extended- Manufacturer
- MFR.Part #
- AUIRF1018E
- JLCPCB Part #
- C533213
- Package
- TO-220AB-3
- Description
- 1 N-channel 110W 46nC 60V 79A TO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AUIRF1018E
Extended- Manufacturer
- MFR.Part #
- AUIRF1018E
- JLCPCB Part #
- C533213
- Package
- TO-220AB-3
- Description
- 1 N-channel 110W 46nC 60V 79A TO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUIRF1018E Specifications
AUIRF1018E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AB-3 | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC | |
| Current - Continuous Drain(Id) | 79A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 110W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIRF1018E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUIRF1018E Documents
AUIRF1018E datasheets or manufacturer documentation.
Datasheet: AUIRF1018E Datasheet (PDF)
AUIRF1018E Schematic Symbol & PCB Footprint
The AUIRF1018E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.