



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.7V@15V,30A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 3.1nF | |
| Td(off) | 150ns | |
| Gate Charge(Qg) | 150nC@15V | |
| Switching Energy(Eoff) | 3.3mJ | |
| Reverse Transfer Capacitance (Cres) | 55pF | |
| Turn-On Energy (Eon) | 3.6mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Current - Collector(Ic) | 108A | |
| Vce Saturation(VCE(sat)) | 4V@30A,15V | |
| Pd - Power Dissipation | 937W | |
| Output Capacitance(Coes) | 55pF | |
| Td(on) | 16ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXYH30N170C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.7V@15V,30A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 3.1nF | |
| Td(off) | 150ns | |
| Gate Charge(Qg) | 150nC@15V | |
| Switching Energy(Eoff) | 3.3mJ | |
| Reverse Transfer Capacitance (Cres) | 55pF | |
| Turn-On Energy (Eon) | 3.6mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Current - Collector(Ic) | 108A | |
| Vce Saturation(VCE(sat)) | 4V@30A,15V | |
| Pd - Power Dissipation | 937W | |
| Output Capacitance(Coes) | 55pF | |
| Td(on) | 16ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXYH30N170C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXYH30N170C datasheets or manufacturer documentation.
Datasheet: IXYH30N170C Datasheet (PDF)
The IXYH30N170C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.