CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDI614CI
IXDI614CI
Extended
* Images are for reference only

IXDI614CI

Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXDI614CI
JLCPCB Part #
C1549553
Package
TO-220-5
Description
-40℃~+125℃ 1 10uA 14A 14A 18ns 25ns 3V 4.5V~35V 50ns 50ns 800mV IGBT、MOSFET Low Side TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageTO-220-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side
Current - Output High(IOH)14A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time18ns
Rise Time25ns
Input Logic Level - High3V
Voltage - Supply4.5V~35V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH50ns
Current - Output Low(IOL)14A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDI614CI
IXDI614CI

* Images are for reference only

IXDI614CI

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDI614CI
JLCPCB Part #
C1549553
Package
TO-220-5
Description
-40℃~+125℃ 1 10uA 14A 14A 18ns 25ns 3V 4.5V~35V 50ns 50ns 800mV IGBT、MOSFET Low Side TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDI614CI

* Images are for reference only

IXDI614CI

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDI614CI
JLCPCB Part #
C1549553
Package
TO-220-5
Description
-40℃~+125℃ 1 10uA 14A 14A 18ns 25ns 3V 4.5V~35V 50ns 50ns 800mV IGBT、MOSFET Low Side TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDI614CI Specifications

IXDI614CI technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageTO-220-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side
Current - Output High(IOH)14A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time18ns
Rise Time25ns
Input Logic Level - High3V
Voltage - Supply4.5V~35V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH50ns
Current - Output Low(IOL)14A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDI614CI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDI614CI Documents

IXDI614CI datasheets or manufacturer documentation.

Datasheet: IXDI614CI Datasheet (PDF)

IXDI614CI Schematic Symbol & PCB Footprint

The IXDI614CI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.