
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Short-Circuit Protection、热关断 | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Quiescent Supply Current | 3.7mA | |
| Number of Receivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL3332IAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Short-Circuit Protection、热关断 | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Quiescent Supply Current | 3.7mA | |
| Number of Receivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL3332IAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL3332IAZ datasheets or manufacturer documentation.
Datasheet: ISL3332IAZ Datasheet (PDF)
The ISL3332IAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.