
* Images are for reference only
2N4923
Extended
- Manufacturer
- ISC
- MFR.Part #
- 2N4923
- JLCPCB Part #
- C2976464
- Package
- TO-126
- Description
- 1 NPN 100uA 1A 30W 3MHz 5V 600mV 80V NPN TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5050
10+
$0.3956
30+
$0.3490
100+
$0.2895
500+
$0.2509
1000+
$0.2348
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products