
LFXTAL003231BULK
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Package | HC-49U | |
| Load Capacitance | 30pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 16MHz |

* Images are for reference only
LFXTAL003231BULK
Extended- Manufacturer
- MFR.Part #
- LFXTAL003231BULK
- JLCPCB Part #
- C5664187
- Package
- HC-49U
- Description
- -10℃~+60℃ 16MHz 30pF 35Ω ±20ppm ±30ppm HC-49U Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LFXTAL003231BULK
Extended- Manufacturer
- MFR.Part #
- LFXTAL003231BULK
- JLCPCB Part #
- C5664187
- Package
- HC-49U
- Description
- -10℃~+60℃ 16MHz 30pF 35Ω ±20ppm ±30ppm HC-49U Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFXTAL003231BULK Specifications
LFXTAL003231BULK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Package | HC-49U | |
| Load Capacitance | 30pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 16MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFXTAL003231BULK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFXTAL003231BULK Documents
LFXTAL003231BULK datasheets or manufacturer documentation.
Datasheet: LFXTAL003231BULK Datasheet (PDF)
LFXTAL003231BULK Schematic Symbol & PCB Footprint
The LFXTAL003231BULK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.