LFTVXO075805REEL
Extended
* Images are for reference only

LFTVXO075805REEL

Attributes
Value
Manufacturer
MFR.Part #
LFTVXO075805REEL
JLCPCB Part #
C7295548
Package
SMD3225-4P
Description
-40℃~+85℃ 16.384MHz 3.3V 5mA Clipped sine wave ±280ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerIQD
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeClipped sine wave
Frequency Stability±280ppb
Frequency16.384MHz
Current - Supply5mA