
LFTVXO063705BULK
- Manufacturer
- MFR.Part #
- LFTVXO063705BULK
- JLCPCB Part #
- C5751563
- Package
- SMD7050-8P
- Description
- -20℃~+70℃ 10MHz 10mA 3.3V HCMOS ±280ppb SMD7050-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | IQD | |
| Package | SMD7050-8P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±280ppb | |
| Frequency | 10MHz | |
| Current - Supply | 10mA |

* Images are for reference only
LFTVXO063705BULK
Extended- Manufacturer
- MFR.Part #
- LFTVXO063705BULK
- JLCPCB Part #
- C5751563
- Package
- SMD7050-8P
- Description
- -20℃~+70℃ 10MHz 10mA 3.3V HCMOS ±280ppb SMD7050-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LFTVXO063705BULK
Extended- Manufacturer
- MFR.Part #
- LFTVXO063705BULK
- JLCPCB Part #
- C5751563
- Package
- SMD7050-8P
- Description
- -20℃~+70℃ 10MHz 10mA 3.3V HCMOS ±280ppb SMD7050-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFTVXO063705BULK Specifications
LFTVXO063705BULK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | IQD | |
| Package | SMD7050-8P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±280ppb | |
| Frequency | 10MHz | |
| Current - Supply | 10mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFTVXO063705BULK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFTVXO063705BULK Documents
LFTVXO063705BULK datasheets or manufacturer documentation.
Datasheet: LFTVXO063705BULK Datasheet (PDF)
LFTVXO063705BULK Schematic Symbol & PCB Footprint
The LFTVXO063705BULK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.