
* Images are for reference only
LFTCXO077231REEL
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFTCXO077231REEL
- JLCPCB Part #
- C6583960
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 1.2V 1.7mA 38.4MHz Clipped sine wave ±500ppb SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8362
200+
$2.3294
500+
$2.2522
1000+
$2.2137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →