
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | I-PEX | |
| Package | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Front insertion and back flip type | |
| Rated Voltage (Max) | 50V | |
| Current Rating (Max) | 300mA | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Pitch | 0.6mm | |
| Number of Contacts | 51P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 0.9mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20982-051E-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | I-PEX | |
| Package | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Front insertion and back flip type | |
| Rated Voltage (Max) | 50V | |
| Current Rating (Max) | 300mA | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Pitch | 0.6mm | |
| Number of Contacts | 51P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 0.9mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20982-051E-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20982-051E-01 datasheets or manufacturer documentation.
Datasheet: 20982-051E-01 Datasheet (PDF)
The 20982-051E-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.