


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | IC Plus | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 44V~57V | |
| Number of ports | 4 | |
| Features | Programmable LED indication、Power-on reset、Built-in temperature sensor |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP804AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | IC Plus | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 44V~57V | |
| Number of ports | 4 | |
| Features | Programmable LED indication、Power-on reset、Built-in temperature sensor |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP804AR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP804AR datasheets or manufacturer documentation.
Datasheet: IP804AR Datasheet (PDF)
The IP804AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.