
* Images are for reference only
IP5310
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP5310
- JLCPCB Part #
- C191176
- Package
- QFN-32-EP(5x5)
- Description
- 1 2.9V 3.2A 4.65V~5.5V 50uA Charging IC I2C Lithium Battery Support Support QFN-32-EP(5x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2214
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2131
In-stock Item Pricing
Qty Unit Price
1+
$0.7121
10+
$0.5913
30+
$0.5301
100+
$0.4704
500+
$0.3545
1000+
$0.3367
Related Products
Welcome back, may I help you?