
* Images are for reference only
IP2721
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP2721
- JLCPCB Part #
- C603176
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1C 3V~25V 5V、15V、20V PD 2.0、PD 3.0 Power Receiver Controller TSSOP-16 USB PD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7556
10+
$0.6235
30+
$0.5574
100+
$0.4914
500+
$0.3947
1000+
$0.3754
Related Products
Welcome back, may I help you?