
* Images are for reference only
AIP0530GX-3R3MPBDG
Extended
- Manufacturer
- INPAQ
- MFR.Part #
- AIP0530GX-3R3MPBDG
- JLCPCB Part #
- C3221487
- Package
- SMD,5.7x5.4mm
- Description
- 23mΩ 3.3uH 7.7A 8.7A ±20% SMD,5.7x5.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2593
200+
$0.1004
500+
$0.0968
1000+
$0.0950
Related Products