


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Package | SOP-8-EP | |
| Charging Saturation Voltage | 4.35V | |
| Supply Current (Iq) | 100uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.2A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | 涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP5305_4.35V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Package | SOP-8-EP | |
| Charging Saturation Voltage | 4.35V | |
| Supply Current (Iq) | 100uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.2A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | 涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP5305_4.35V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP5305_4.35V datasheets or manufacturer documentation.
Datasheet: IP5305_4.35V Datasheet (PDF)
The IP5305_4.35V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.