


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Package | QFN-16-EP(3x3) | |
| Supply Current (Iq) | 66uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 3V~5.5V | |
| Features | 欠压锁定 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP2707 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Package | QFN-16-EP(3x3) | |
| Supply Current (Iq) | 66uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 3V~5.5V | |
| Features | 欠压锁定 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP2707. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP2707 datasheets or manufacturer documentation.
Datasheet: IP2707 Datasheet (PDF)
The IP2707 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.