
GMI4015UP-2C50DB
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | INGHAi | |
| Package | - | |
| Frequency Range | 100Hz~10000Hz | |
| Operating Temperature | -30℃~+70℃ | |
| S/N Ratio | 58dB | |
| Voltage - Supply | 2V | |
| Output Impedance | 2.2kΩ | |
| Height | 1.5mm | |
| Direction | Omnidirectional | |
| Diameter(φD) | 4mm |

* Images are for reference only
GMI4015UP-2C50DB
Extended- Manufacturer
- MFR.Part #
- GMI4015UP-2C50DB
- JLCPCB Part #
- C530114
- Package
- -
- Description
- - Microphones ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GMI4015UP-2C50DB
Extended- Manufacturer
- MFR.Part #
- GMI4015UP-2C50DB
- JLCPCB Part #
- C530114
- Package
- -
- Description
- - Microphones ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMI4015UP-2C50DB Specifications
GMI4015UP-2C50DB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | INGHAi | |
| Package | - | |
| Frequency Range | 100Hz~10000Hz | |
| Operating Temperature | -30℃~+70℃ | |
| S/N Ratio | 58dB | |
| Voltage - Supply | 2V | |
| Output Impedance | 2.2kΩ | |
| Height | 1.5mm | |
| Direction | Omnidirectional | |
| Diameter(φD) | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMI4015UP-2C50DB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMI4015UP-2C50DB Documents
GMI4015UP-2C50DB datasheets or manufacturer documentation.
Datasheet: GMI4015UP-2C50DB Datasheet (PDF)
GMI4015UP-2C50DB Schematic Symbol & PCB Footprint
The GMI4015UP-2C50DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.