CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Microphones
  6. GMI4015U-2C62DB
GMI4015U-2C62DB - 1
GMI4015U-2C62DB - 2
GMI4015U-2C62DB - 3
Extended1/3
* Images are for reference only

GMI4015U-2C62DB

Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GMI4015U-2C62DB
JLCPCB Part #
C530101
Package
SMD,D=4mm
Description
-20℃~+60℃ -62dB 1.5mm 2.2kΩ 3V 4mm 500uA 58dB SMD Unidirectional SMD,D=4mm Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Microphones
ManufacturerINGHAi
PackageSMD,D=4mm
Frequency Range20Hz~16000Hz
Operating Temperature-20℃~+60℃
Sensitivity-62dB
S/N Ratio58dB
Voltage - Supply3V
Output Impedance2.2kΩ
Height1.5mm
Mounting TypeSMD
Current - Supply500uA
DirectionUnidirectional
Diameter(φD)4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Microphones
  6. GMI4015U-2C62DB
GMI4015U-2C62DB

* Images are for reference only

GMI4015U-2C62DB

Extended
Manufacturer

INGHAi

MFR.Part #
GMI4015U-2C62DB
JLCPCB Part #
C530101
Package
SMD,D=4mm
Description
-20℃~+60℃ -62dB 1.5mm 2.2kΩ 3V 4mm 500uA 58dB SMD Unidirectional SMD,D=4mm Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMI4015U-2C62DB

* Images are for reference only

GMI4015U-2C62DB

Extended
Manufacturer

INGHAi

MFR.Part #
GMI4015U-2C62DB
JLCPCB Part #
C530101
Package
SMD,D=4mm
Description
-20℃~+60℃ -62dB 1.5mm 2.2kΩ 3V 4mm 500uA 58dB SMD Unidirectional SMD,D=4mm Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMI4015U-2C62DB Specifications

GMI4015U-2C62DB technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Microphones
ManufacturerINGHAi
PackageSMD,D=4mm
Frequency Range20Hz~16000Hz
Operating Temperature-20℃~+60℃
Sensitivity-62dB
S/N Ratio58dB
Voltage - Supply3V
Output Impedance2.2kΩ
Height1.5mm
Mounting TypeSMD
Current - Supply500uA
DirectionUnidirectional
Diameter(φD)4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMI4015U-2C62DB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GMI4015U-2C62DB Documents

GMI4015U-2C62DB datasheets or manufacturer documentation.

Datasheet: GMI4015U-2C62DB Datasheet (PDF)

GMI4015U-2C62DB Schematic Symbol & PCB Footprint

The GMI4015U-2C62DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.