
* Images are for reference only
IPCW254W26PB7EV
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW254W26PB7EV
- JLCPCB Part #
- C48484214
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 11.9mm 12P 2 2.54mm 250V 2x6P 3A 6 Black PA66 Through Hole UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 212
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1790
530+
$0.1752
1590+
$0.1726
5300+
$0.1701
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products