
* Images are for reference only
IPCP254F14PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254F14PB28R
- JLCPCB Part #
- C22438456
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2x7P 3A 5mm Brass Gold Right Angle Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.1227
50+
$0.0981
150+
$0.0859
1000+
$0.0767
2000+
$0.0693
5000+
$0.0656
Related Products