
HC49USM-FF5F18-25.000MHZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ILSI | |
| Package | HC-49US | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 25MHz |

* Images are for reference only
HC49USM-FF5F18-25.000MHZ
Extended- Manufacturer
- MFR.Part #
- HC49USM-FF5F18-25.000MHZ
- JLCPCB Part #
- C6267228
- Package
- HC-49US
- Description
- -40℃~+85℃ 18pF 25MHz 30Ω ±30ppm ±30ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HC49USM-FF5F18-25.000MHZ
Extended- Manufacturer
- MFR.Part #
- HC49USM-FF5F18-25.000MHZ
- JLCPCB Part #
- C6267228
- Package
- HC-49US
- Description
- -40℃~+85℃ 18pF 25MHz 30Ω ±30ppm ±30ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC49USM-FF5F18-25.000MHZ Specifications
HC49USM-FF5F18-25.000MHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ILSI | |
| Package | HC-49US | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC49USM-FF5F18-25.000MHZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC49USM-FF5F18-25.000MHZ Documents
HC49USM-FF5F18-25.000MHZ datasheets or manufacturer documentation.
Datasheet: HC49USM-FF5F18-25.000MHZ Datasheet (PDF)
HC49USM-FF5F18-25.000MHZ Schematic Symbol & PCB Footprint
The HC49USM-FF5F18-25.000MHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.