CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. ILA7052N
ILA7052N - 1
ILA7052N - 2
ILA7052N - 3
ILA7052N - 4
Extended1/4
* Images are for reference only

ILA7052N

Attributes
Value
Manufacturer
IKSEMICON
MFR.Part #
ILA7052N
JLCPCB Part #
C19725835
Package
DIP-8
Description
0.2% 1-Channel 1.2Wx1@8Ω 3V~18V 4mA DIP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerIKSEMICON
PackageDIP-8
Power Supply Rejection Ratio (PSRR)50dB
Total Harmonic Distortion + Noise (THD+N)0.2%
Output Power1.2Wx1@8Ω
Voltage - Supply3V~18V
Quiescent Current4mA
FeaturesAutomatic mute/no-noise switch
Speaker Channels1-Channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. ILA7052N
ILA7052N

* Images are for reference only

ILA7052N

Extended
Manufacturer

IKSEMICON

MFR.Part #
ILA7052N
JLCPCB Part #
C19725835
Package
DIP-8
Description
0.2% 1-Channel 1.2Wx1@8Ω 3V~18V 4mA DIP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILA7052N

* Images are for reference only

ILA7052N

Extended
Manufacturer

IKSEMICON

MFR.Part #
ILA7052N
JLCPCB Part #
C19725835
Package
DIP-8
Description
0.2% 1-Channel 1.2Wx1@8Ω 3V~18V 4mA DIP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILA7052N Specifications

ILA7052N technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerIKSEMICON
PackageDIP-8
Power Supply Rejection Ratio (PSRR)50dB
Total Harmonic Distortion + Noise (THD+N)0.2%
Output Power1.2Wx1@8Ω
Voltage - Supply3V~18V
Quiescent Current4mA
FeaturesAutomatic mute/no-noise switch
Speaker Channels1-Channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILA7052N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILA7052N Documents

ILA7052N datasheets or manufacturer documentation.

Datasheet: ILA7052N Datasheet (PDF)

ILA7052N Schematic Symbol & PCB Footprint

The ILA7052N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.