



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | IKSEMICON | |
| Package | SOP-8 | |
| Voltage - Input(DC) | 8V~18V | |
| Output Current | 250mA | |
| Features | Over Voltage Protection | |
| Output Voltage | 1.5V | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IL33193DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | IKSEMICON | |
| Package | SOP-8 | |
| Voltage - Input(DC) | 8V~18V | |
| Output Current | 250mA | |
| Features | Over Voltage Protection | |
| Output Voltage | 1.5V | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL33193DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IL33193DT datasheets or manufacturer documentation.
Datasheet: IL33193DT Datasheet (PDF)
The IL33193DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.