


IL2576HV-12KB-P
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | IKSEMICON | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 52kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 60V | |
| Output Current | 3A | |
| Quiescent Current | 10mA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
IL2576HV-12KB-P
Extended- Manufacturer
- MFR.Part #
- IL2576HV-12KB-P
- JLCPCB Part #
- C439986
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 52kHz Buck Buck TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IL2576HV-12KB-P
Extended- Manufacturer
- MFR.Part #
- IL2576HV-12KB-P
- JLCPCB Part #
- C439986
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 52kHz Buck Buck TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IL2576HV-12KB-P Specifications
IL2576HV-12KB-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | IKSEMICON | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 52kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 60V | |
| Output Current | 3A | |
| Quiescent Current | 10mA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL2576HV-12KB-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IL2576HV-12KB-P Documents
IL2576HV-12KB-P datasheets or manufacturer documentation.
Datasheet: IL2576HV-12KB-P Datasheet (PDF)
IL2576HV-12KB-P Schematic Symbol & PCB Footprint
The IL2576HV-12KB-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.