



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | IKSEMICON | |
| Package | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 4V~50V | |
| Output Type | Fixed | |
| Output Current | 3A | |
| Output Voltage | 11.76V~12.24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IL2576HV-12D2T-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | IKSEMICON | |
| Package | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 4V~50V | |
| Output Type | Fixed | |
| Output Current | 3A | |
| Output Voltage | 11.76V~12.24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL2576HV-12D2T-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IL2576HV-12D2T-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.