



IK62783N
- Manufacturer
- MFR.Part #
- IK62783N
- JLCPCB Part #
- C5157591
- Package
- DIP-18
- Description
- -40℃~+85℃ 0.052mA 100uA 2V 500mA 50V 50uA 8 DIP-18 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | IKSEMICON | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 500mA | |
| Output Leakage Current(Icex) | 100uA | |
| number of channels | 8 | |
| Input Current(on) | 0.052mA | |
| Reverse Leakage Current (Ir) | 50uA | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
IK62783N
Extended- Manufacturer
- MFR.Part #
- IK62783N
- JLCPCB Part #
- C5157591
- Package
- DIP-18
- Description
- -40℃~+85℃ 0.052mA 100uA 2V 500mA 50V 50uA 8 DIP-18 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IK62783N
Extended- Manufacturer
- MFR.Part #
- IK62783N
- JLCPCB Part #
- C5157591
- Package
- DIP-18
- Description
- -40℃~+85℃ 0.052mA 100uA 2V 500mA 50V 50uA 8 DIP-18 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IK62783N Specifications
IK62783N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | IKSEMICON | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 500mA | |
| Output Leakage Current(Icex) | 100uA | |
| number of channels | 8 | |
| Input Current(on) | 0.052mA | |
| Reverse Leakage Current (Ir) | 50uA | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IK62783N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IK62783N Documents
IK62783N datasheets or manufacturer documentation.
Datasheet: IK62783N Datasheet (PDF)
IK62783N Schematic Symbol & PCB Footprint
The IK62783N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.