
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | Plugin,27.5x41.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 28V@DC、120V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RH4B-ULD-DC24V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | Plugin,27.5x41.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 28V@DC、120V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RH4B-ULD-DC24V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RH4B-ULD-DC24V datasheets or manufacturer documentation.
Datasheet: RH4B-ULD-DC24V Datasheet (PDF)
The RH4B-ULD-DC24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.