
RH3B-UAC120V
- Manufacturer
- MFR.Part #
- RH3B-UAC120V
- JLCPCB Part #
- C1564623
- Package
- Plugin,27.5x31mm
- Description
- -25℃~+70℃ 10A 120V 25ms 25ms 3 Form C: 3C (3P2T-CO) 30V@DC、120V@AC AgCdO 插件,27.5x31mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | Plugin,27.5x31mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgCdO | |
| Coil Voltage | 120V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 30V@DC、120V@AC | |
| Contact Form | 3 Form C: 3C (3P2T-CO) |

* Images are for reference only
RH3B-UAC120V
Extended- Manufacturer
- MFR.Part #
- RH3B-UAC120V
- JLCPCB Part #
- C1564623
- Package
- Plugin,27.5x31mm
- Description
- -25℃~+70℃ 10A 120V 25ms 25ms 3 Form C: 3C (3P2T-CO) 30V@DC、120V@AC AgCdO 插件,27.5x31mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RH3B-UAC120V
Extended- Manufacturer
- MFR.Part #
- RH3B-UAC120V
- JLCPCB Part #
- C1564623
- Package
- Plugin,27.5x31mm
- Description
- -25℃~+70℃ 10A 120V 25ms 25ms 3 Form C: 3C (3P2T-CO) 30V@DC、120V@AC AgCdO 插件,27.5x31mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RH3B-UAC120V Specifications
RH3B-UAC120V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | Plugin,27.5x31mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgCdO | |
| Coil Voltage | 120V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 30V@DC、120V@AC | |
| Contact Form | 3 Form C: 3C (3P2T-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RH3B-UAC120V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RH3B-UAC120V Documents
RH3B-UAC120V datasheets or manufacturer documentation.
Datasheet: RH3B-UAC120V Datasheet (PDF)
RH3B-UAC120V Schematic Symbol & PCB Footprint
The RH3B-UAC120V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.