CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1235A40PGQ1
ICW1235A40PGQ1 - 1
ICW1235A40PGQ1 - 2
ICW1235A40PGQ1 - 3
Extended1/3
* Images are for reference only

ICW1235A40PGQ1

Attributes
Value
Manufacturer
ICW
MFR.Part #
ICW1235A40PGQ1
JLCPCB Part #
C22395379
Package
SOT-89-3
Description
-40℃~+125℃@(Ta) 1 1.5uA 200mA 40V 40dB@(100kHz) 4V 4mV@(1mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)40dB@(100kHz)
Operating Temperature-40℃~+125℃@(Ta)
standby current1.5uA
Output TypeFixed
Voltage - Supply40V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout4mV@(1mA)
Output Voltage4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1235A40PGQ1
ICW1235A40PGQ1

* Images are for reference only

ICW1235A40PGQ1

Extended
Manufacturer

ICW

MFR.Part #
ICW1235A40PGQ1
JLCPCB Part #
C22395379
Package
SOT-89-3
Description
-40℃~+125℃@(Ta) 1 1.5uA 200mA 40V 40dB@(100kHz) 4V 4mV@(1mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1235A40PGQ1

* Images are for reference only

ICW1235A40PGQ1

Extended
Manufacturer

ICW

MFR.Part #
ICW1235A40PGQ1
JLCPCB Part #
C22395379
Package
SOT-89-3
Description
-40℃~+125℃@(Ta) 1 1.5uA 200mA 40V 40dB@(100kHz) 4V 4mV@(1mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1235A40PGQ1 Specifications

ICW1235A40PGQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)40dB@(100kHz)
Operating Temperature-40℃~+125℃@(Ta)
standby current1.5uA
Output TypeFixed
Voltage - Supply40V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout4mV@(1mA)
Output Voltage4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICW1235A40PGQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICW1235A40PGQ1 Documents

ICW1235A40PGQ1 datasheets or manufacturer documentation.

Datasheet: ICW1235A40PGQ1 Datasheet (PDF)

ICW1235A40PGQ1 Schematic Symbol & PCB Footprint

The ICW1235A40PGQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.