


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ICW | |
| Package | SOT-223 | |
| Power Supply Rejection Ratio (PSRR) | 79dB@(100Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 1.5uA | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 4mV@(1mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICW1235A33S3GQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ICW | |
| Package | SOT-223 | |
| Power Supply Rejection Ratio (PSRR) | 79dB@(100Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 1.5uA | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 4mV@(1mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICW1235A33S3GQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICW1235A33S3GQ1 datasheets or manufacturer documentation.
Datasheet: ICW1235A33S3GQ1 Datasheet (PDF)
The ICW1235A33S3GQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.