
* Images are for reference only
HUSB332C_U40DA
Extended
- Manufacturer
- Hynetek
- MFR.Part #
- HUSB332C_U40DA
- JLCPCB Part #
- C7471909
- Package
- DFN2x2-6L
- Description
- -40℃~+85℃ 1 2.7V~5.75V 330Kbps 600uA USB 2.0、USB Type-C 2.1 DFN2x2-6L USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4569
50+
$0.3523
150+
$0.3057
500+
$0.2494
2500+
$0.2252
4000+
$0.2091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products