
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hynetek | |
| Package | QFN-24L(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 20kHz~195kHz | |
| Voltage - Supply | 3V~3.6V | |
| Working Mode | CCM、DCM | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Interleaved |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HP1011-BAXXX-QN24R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hynetek | |
| Package | QFN-24L(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 20kHz~195kHz | |
| Voltage - Supply | 3V~3.6V | |
| Working Mode | CCM、DCM | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Interleaved |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HP1011-BAXXX-QN24R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HP1011-BAXXX-QN24R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.