CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY981563M49SEB2T02
HY981563M49SEB2T02 - 1
HY981563M49SEB2T02 - 2
HY981563M49SEB2T02 - 3
Extended1/3
* Images are for reference only

HY981563M49SEB2T02

Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY981563M49SEB2T02
JLCPCB Part #
C7275034
Package
HC-49S
Description
10pF 40Ω 9.81563MHz ±20ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageHC-49S
Load Capacitance10pF
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±20ppm
Frequency9.81563MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY981563M49SEB2T02
HY981563M49SEB2T02

* Images are for reference only

HY981563M49SEB2T02

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY981563M49SEB2T02
JLCPCB Part #
C7275034
Package
HC-49S
Description
10pF 40Ω 9.81563MHz ±20ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY981563M49SEB2T02

* Images are for reference only

HY981563M49SEB2T02

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY981563M49SEB2T02
JLCPCB Part #
C7275034
Package
HC-49S
Description
10pF 40Ω 9.81563MHz ±20ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY981563M49SEB2T02 Specifications

HY981563M49SEB2T02 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageHC-49S
Load Capacitance10pF
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±20ppm
Frequency9.81563MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY981563M49SEB2T02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY981563M49SEB2T02 Documents

HY981563M49SEB2T02 datasheets or manufacturer documentation.

Datasheet: HY981563M49SEB2T02 Datasheet (PDF)

HY981563M49SEB2T02 Schematic Symbol & PCB Footprint

The HY981563M49SEB2T02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.